Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Samtec's SNM-100-BK-T connector, you will be able to easily short-circuit or configure electronic components in many ways within your circuit. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. SNM-100-BK-T is housed in black polyester. This product is 1.27 mm deep.