Cornell Dubilier ElectronicsSPA331M0ERコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
Polymer | |
330uF | |
20% | |
2.5VDC | |
0.005 | |
Ultra Low | |
4000 | |
1000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 4.2 | |
-40 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.2 |
With the SPA331M0ER conductive polymer aluminum solid capacitor, designed from Cornell Dubilier, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.