欧州RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Family Name | MPC56xx |
Instruction Set Architecture | RISC |
Device Core | e200z0h |
Core Architecture | e200 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Clock Rate (MHz) | 64 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 48KB |
Data Memory Size | 64KB |
Programmability | Yes |
Process Technology | 90nm |
Interface Type | CAN/I2C/SCI/SPI |
Number of I/Os | 79 |
No. of Timers | 7 |
Timers Resolution (bit) | 16 |
Timers Channels | 28 |
PWM | 1 |
Number of ADCs | 1 |
ADC Channels | 28 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 3 |
I2C | 1 |
I2S | 0 |
CAN | 6 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 100 |
Lead Shape | Gull-wing |