Reduced Price
Samsung ElectronicsSPHWH2L3D30CD4RTQ3LEDについて
LED Uni-Color 5000K 2-Pin Chip 3535 T/R
Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
3.35x3.35x0.43 | |
Top Mount | |
120 | |
1500 | |
1500 | |
3.12 | |
19.5(Max) | |
-40 | |
105 | |
5000K | |
No | |
Yes | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 2 |
Supplier Package | Case 3535 |
2 |