Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
3.22x3.22x1.5 | |
Top Mount | |
180lm(Max) | |
120 | |
1500 | |
350 | |
19.5(Max) | |
-40 | |
105 | |
4000K | |
No | |
White | |
70 | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 2 |
Supplier Package | Case 3535 |
2 |