Samsung ElectronicsSPMWHT541ML5XATMS0LEDについて
LED Uni-Color White 4-Pin Chip 5630 T/R
Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
4.3x2.36x0.7 | |
Top Mount | |
36lm(Max) | |
200 | |
65 | |
2.9 | |
1.2(Max) | |
-40 | |
85 | |
4000K | |
No | |
White | |
80(Min) | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 5 |
Package Length | 3 |
PCB changed | 4 |
Supplier Package | Case 5630 |
4 |