KYOCERA AVX Components CorporationSQCSVA470JAT1Aコンデンサー セラミック多層
Cap Ceramic 47pF 250V C0G 5% Pad SMD 0603 125°C Low ESR Automotive T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
47pF | |
5% | |
250VDC | |
Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.813 X 0.762 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.813 | |
0.762(Max) |
You can't go wrong with this SQCSVA470JAT1A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.762(Max) mm tall and 0.813 mm deep. Its capacitance value is 47pF. It has a tolerance of 5%.