データストレージ
ソリッド ステート ドライブ - SSDS
SQF-SLMM4-512G-SBE - Advantech
Video Transcript
Advantech
SQF-SLMM4-512G-SBE
ソリッド ステート ドライブ - SSD
Solid State Drive MO-297 SATA 512Gbyte 6Gbps 4080Mbps Read 1200Mbps Write
Download Datasheet
Symbols and Footprints
Buy Options
Information
Part Status
Active
HTS
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
512G
Maximum Read Speed (Mbps)
4080
Maximum Write Speed (Mbps)
1200
Form Factor
Slim SATA
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
54
Product Depth (mm)
39
Product Height (mm)
4.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: