KYOCERA AVX Components CorporationSR215E104MARTR2コンデンサー セラミック多層
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
10 | |
85 | |
Tape and Reel | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
Get more with less with AVX's SR215E104MARTR2 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 0.1uF. The SR215E104MARTR2 MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep.