KYOCERA AVX Components CorporationSR215E474MARTR1コンデンサー セラミック多層
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
10 | |
85 | |
Tape and Reel | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
Since this SR215E474MARTR1 multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. The SR215E474MARTR1 MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep. Its capacitance value is 0.47uF.