HoneywellSR4P3-A1磁気抵抗センサー

Magnetoresistive Switch

If your project requires proximity switching, speed detection or current sensing then this SR4P3-A1 Hall effect sensor from Honeywell is perfect for you. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.