50% Off
KOA CorporationSR732BTTDR499F固定片面実装抵抗器
Res Thick Film 1206 0.499 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
The SR732BTTDR499F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 499m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C.