SR920 - Murata Manufacturing
Video Transcript
Murata Manufacturing
SR920
バッテリー
Silver Oxide Battery Coin 1.55V 40mAh Primary Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8506.80.00.00
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
1.55
Capacity (Ah)
0.04
Chemistry
Silver Oxide
セルの数
1
Minimum Operating Temperature (°C)
-10
Special Features
High Energy Density
Maximum Operating Temperature (°C)
60
Memory Effect
No
IEC Designation
SR69
Packaging
Carton
Sealed
No
Product Weight (g)
0.59
Diameter
9.5
Package Height
2.05
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: