EMI/RFIエレクトロニクス
コモンモードチョーク
SRF0602-331Y - Bourns
Video Transcript
Bourns
SRF0602-331Y
コモンモードチョーク - CMC
Common Mode Chokes Dual 330uH 900Ohm 10kHz 0.3A 0.3Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
330u
Leakage Inductance (H)
10u(Max)
Impedance (Ohm)
900(Min)@3MHz to 120MHz
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.3
Voltage Rating
50VDC
Withstand Voltage
250VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
6.5
Maximum Product Depth (mm)
3.75
Maximum Product Height (mm)
1.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
14 週間
Price:
$0.9336
1000+
$0.9336
3000+
$0.9242
5000+
$0.9071
10000+
$0.8888