欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 40u |
Leakage Inductance (H) | 18u(Max) |
Impedance (Ohm) | 800(Min) |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 0.9 |
Maximum DC Resistance (Ohm) | 0.25 |
Voltage Rating | 80VDC |
Withstand Voltage | 500VAC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 9.5 |
Maximum Product Depth (mm) | 6.3 |
Maximum Product Height (mm) | 5.3 |