Integrated Power DesignsSRP-30A-2005外部プラグインアダプタ
Plug-In Adapter Dual-OUT -15V/15V 1.5A/1.5A 30W
Compliant | |
EAR99 | |
NRND | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
2 | |
Fixed | |
-15|15 | |
1.5 | |
30 | |
0.5% | |
5%|7% | |
30 | |
1(rms)@85VAC | |
47 to 63 | |
12(Min)@120VAC | |
80 | |
IEC 320 | |
Black | |
DIN Male | |
No | |
1% | |
Over Current|Over Power|Over Voltage | |
0 | |
70 | |
725.75 | |
Mounting | Desktop |
Package Height | 50.8 |
Package Width | 77.7 |
Package Length | 152.4 |