欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Yes |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 15u |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 2(Typ) |
Maximum Saturation Current (A) | 1.7(Typ) |
Maximum DC Resistance (Ohm) | 0.085 |
Minimum Quality Factor | 20 |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 25M(Typ) |
Number of Terminals | 2 |
Case Size | 3131 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 8.3 |
Maximum Product Depth (mm) | 8.3 |
Maximum Product Height (mm) | 3.1 |