欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Long Hinge Lever |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.1@125VAC 30VDC |
Electrical Life (Cycles) | 200000 |
Mechanical Life (Cycles) | 30000000 |
Maximum Movement Differential (mm) | 1.2 |
Mounting | Screw Mount |
Termination Style | Solder |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 19.8 |
Body Depth (mm) | 6.4 |
Body Height (mm) | 10.6 |
Operating Force (N) | 0.39 |
This SS-01GL111 snap-action switch from Omron can be actuated with very little physical force.