ステッピングモーター
SS2422-5041PJ - SANYO DENKI
Video Transcript
SANYO DENKI
SS2422-5041PJ
ステッピングモーター
Stepper Motors Bipolar Square 5.4V 1A 5.4Ohm 28g.cm² 0.186N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
1
Motor Voltage (V)
5.4
Winding Resistance (Ohm)
5.4
Holding Torque (N.m)
0.186
Steps per Revolution
200
Rotor Inertia
28g.cm²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
2.9
Insulation Class
B
Mounting Hole Spacing (mm)
31
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
42
Shaft Diameter (mm)
5
Shaft Length (mm)
5.3
Body Length (mm)
18.6
Weight (g)
140
Product Length (mm)
42
Product Depth (mm)
25.6
Product Height (mm)
47
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4
Quote
Manufacturer Lead Time:
20 週間
Price:
$49.61
4+
$49.61
5+
$49.12
10+
$48.63
25+
$48.14
50+
$47.66
100+
$47.18
250+
$46.71
500+
$46.24
1000+
$45.78
5000+
$45.32