HoneywellSS443A-SPホール効果センサー
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
75 | |
25(Min) | |
180 | |
20 | |
3.8 | |
12|15|18|24|5|9 | |
30 | |
10000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.52 |
Package Width | 3 |
Package Length | 4 |
PCB changed | 3 |
3 |
Use this SS443A-SP Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.