HoneywellSS495A1-Sホール効果センサー

Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag

Implement this SS495A1-S Hall effect sensor from Honeywell into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.

A datasheet is only available for this product at this time.