HoneywellSS496A1ホール効果センサー
Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.6 |
Package Length | 4.06 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
In response to a magnetic field, this precision engineered SS496A1 Hall effect sensor from Honeywell varies its output voltage. This part can handle a current up to 10 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.