欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Dual-In-Line Switch |
Actuator Style | Top Slide |
Pole Throw Configuration | SPST |
Switch Configuration | ON OFF |
Number of Positions | 6 |
Maximum Current Rating (A) | 0.1@50VDC |
Maximum DC Voltage Rating (V) | 50 |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 3000 |
Mechanical Life (Cycles) | 3000 |
Actuator Length (mm) | 1 |
Seal | No |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 12 |
Total Pitch (mm) | 12.7 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Stick |
Product Length (mm) | 17 |
Product Depth (mm) | 8.12 |
Product Height (mm) | 5 |