SamtecSSM-117-L-DVコネクタ ヘッダーとPCBレセプタクル

Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry SMD Tube

This socket strip SSM-117-L-DV header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 510 VDC|360VAC. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 43.18 mm long, 7.37 mm tall and 7.04 mm deep. SSM-117-L-DV is housed in black liquid crystal polymer.

在庫合計: 13 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    1 週間
    • Price: