Analog DevicesSSM2167-1RMZ-R2オーディオアンプ
Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Microphone | |
Class-AB | |
1 | |
0.2%@100000Ohm | |
Single | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
5@3V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |