Analog DevicesSSM2518CPZ-R7オーディオアンプ
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
Amplify and buffer audio signals by implementing this SSM2518CPZ-R7 class D amplifier from Analog Devices to drive a low impedance, inductive speaker load. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 1.8|3.6 V, with a minimum of 1.62|2.5 V and maximum of 3.6|5.5 V. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. Its typical PSRR is 100 dB.
EDA / CAD Models |