Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The SSM2603 evaluation board carries a complete application circuit for the SSM2603. The board features a USB connection to a host PC. This serves as the power supply, digital audio data, and control/status data link, making it a plug-and-play USB audio device that can communicate with the software under the Microsoft® Windows® operating system. The board also has a general-purpose 2.54 mm pitch connector to connect to an external DSP/MCU for digital audio signals.Dev Kit Features
-USB connectivity to host PC-External connectivity to DSP/MCU for digital audio signals (available through general-purpose 2.54 mm pitch connector)-4 audio jacks: stereo line input, mono microphone input, stereo line output, and stereo headphone output-Multiple test points across the board for monitoring signals-Master/slave mode selectivityDev Kit Additional Information
Technical Documenthttp://download.siliconexpert.com/pdfs/2009/9/1/20/45/16/358/adi_/auto/ssm2603.pdf