欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.004%@8Ohm@5W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono|2-Channel Stereo |
Minimum Dual Supply Voltage (V) | 1.62|4.5 |
Typical Dual Supply Voltage (V) | 1.8|5 |
Maximum Dual Supply Voltage (V) | 1.98|5.5|16 |
Minimum Load Resistance (Ohm) | 2 |
Power Supply Type | Triple |
Typical Output Power x Channels @ Load (W) | 62.4x1@2Ohm|31.76x2@4Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |