欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Side Slide |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.3@6VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 70 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Compact |
Product Length (mm) | 9 |
Product Depth (mm) | 5.65 |
Product Height (mm) | 3.5 |