Microchip TechnologySST12LP20-QUAERFアンプ
RF Amp Single Power Amp 2.484GHz 4.2V 8-Pin USON T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
2484 | |
30@2484MHz | |
21@2484MHz | |
4.2 | |
3 | |
3.3 | |
4.2 | |
Single | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON |
8 |
This power amplifier SST12LP20-QUAE buffer amplifier from Microchip Technology is designed to amplify radio frequency signals. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |