Microchip Technology SST25VF080B-50-4C-S2AF-T フラッシュ
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
8M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 256 | |
8 | |
1M | |
Yes | |
Synchronous | |
8 | |
0.05/Chip | |
0.01/Byte | |
Serial-SPI | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
15 | |
30 | |
0 | |
70 | |
Commercial | |
Yes | |
No | |
No | |
10000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.95(Max) mm |
Package Width | 5.4(Max) mm |
Package Length | 5.4(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |

SST25VF080B-50-4C-S2AF-T Microchip Technology