STMicroelectronicsSTA51813TRオーディオアンプ
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 70W/50W/24W Class-AB 36-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 11.1 |
Package Length | 16 |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
Never miss a beat with this STA51813TR class D amplifier manufactured from STMicroelectronics. Its maximum power dissipation is 21000 mW. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply.
EDA / CAD Models |