STMicroelectronicsSTBB3JCCRDC-DCコンバータおよびスイッチングレギュレータチップ
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 2A 20-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 1.76 |
Package Length | 2.52 |
PCB changed | 20 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
20 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down and step up STBB3JCCR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.8 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 3%. This converter is 94 % efficient. You can operate this at a switching frequency of 2200 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |