欧州RoHS | Compliant |
ECCN (US) | 5A002a. |
Part Status | Active |
HTS | STEVAL-FKI001V1 |
Automotive | No |
PPAP | No |
Type | Development Kit |
Supported Device | BlueNRG-1/S2-LP |
Supported Device Technology | Bluetooth/RF Transceiver |
Compatible External Board | Arduino shield boards |
Typical Operating Frequency (MHz) | 958(Max) |
Interface Type | USB |
Typical Output Power (dBm) | 8 |
Typical Operating Supply Voltage (V) | 3.6(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |