STMicroelectronicsSTEVAL-MKI107V2センサー開発ボードとキット
L3GD20 Gyroscope Sensor Adapter Board
Compliant | |
EAR99 | |
NRND | |
8471.80.10.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The STEVAL-MKI107V2 demonstration board is an adapter board designed to facilitate the evaluation of MEMS devices in the L3GD20 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI107V2 can be plugged into a standard DIL 24 socket. The adapter provides the complete L3GD20 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
Dev Kit Features
-Complete L3GD20 pinout for a standard DIL 24 socket
-Fully compatible with all other available adapter boards
-RoHS compliantDev Kit Additional Information
SCHEMATIC PACKS http://www.st.com/internet/com/TECHNICAL_RESOURCES/TECHNICAL_DIAGRAM/SCHEMATICPACK/steval-mki107v2_schematic.pdf