欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Technology | PowerMESH |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 325 |
Maximum Gate Emitter Voltage (V) | 12 |
Typical Collector Emitter Saturation Voltage (V) | 1.1 |
Maximum Continuous Collector Current (A) | 25 |
Maximum Gate Emitter Leakage Current (uA) | 900 |
Maximum Power Dissipation (W) | 150 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Pin Count | 3 |
Lead Shape | Gull-wing |