STMicroelectronicsSTGIPL20K60インテリジェントパワーモジュール - IPM
IPM IGBT 600V 20A 38-Pin SDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Over Current/Over Temperature/Short Circuit/Under Voltage | |
600 | |
2.2 | |
20 | |
2500 | |
0.15 | |
56 | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.4 |
Package Width | 24.5 |
Package Length | 49.6 |
PCB changed | 38 |
Standard Package Name | DIP |
Supplier Package | SDIP |
38 | |
Lead Shape | Through Hole |
Save time and money from system failures from the lack of power and voltage by implementing this STGIPL20K60 specialized power IC manufactured by STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.