欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Over Current/Under Voltage |
Maximum Collector-Emitter Voltage (V) | 600 |
Typical Collector Emitter Saturation Voltage (V) | 2.15 |
Maximum Continuous Collector Current (A) | 3 |
Maximum Isolation Voltage (Vrms) | 1500 |
Maximum Collector-Emitter Cut-Off Current (mA) | 0.25 |
Maximum Power Dissipation (W) | 12 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 4.1 |
Package Width | 12.45 |
Package Length | 32.15 |
PCB changed | 26 |
Supplier Package | N2DIP |
Pin Count | 26 |