onsemiSTK672-732AN-EモーターコントローラおよびドライバIC
Motor Driver 19-Pin(19+Tab) SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
1, 1/2 | |
PWM | |
2|2.2 | |
0|4.75 | |
0 to 42 | |
5.25|42 | |
8 | |
7300 | |
0 | |
105 | |
Tube | |
Mounting | Through Hole |
Package Height | 14.4 |
Package Width | 4.5 |
Package Length | 24.2 |
PCB changed | 19 |
Tab | Tab |
Standard Package Name | SIP |
Supplier Package | SIP Module |
19 | |
Lead Shape | Through Hole |
Think of ON Semiconductor's stepper STK672-732AN-E stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 0 V and a maximum of 42 V. This motor controller has a maximum operating temperature of 150 °C.