STMicroelectronicsSTM6524ALABDL6F監視回路
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
480 | |
Active Low/Open Drain | |
1.65 to 5.5 | |
1.65 | |
5.5 | |
3 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 1.6 |
Package Length | 1.3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this power supply monitor STM6524ALABDL6F voltage monitor IC from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |