STMicroelectronicsSTM806RM6F監視回路
Processor Supervisor 2.625V 1 Active Low/Push-Pull 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Control the core processor in case of failure with the STM806RM6F microprocessor supervisory circuit, developed by STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.625 V, with a minimum of 2.59 V and a maximum of 2.7 V.
EDA / CAD Models |