STMicroelectronicsSTPM01FTRアナログ フロント エンド - AFE

AFE 2 ADC 3.3V/5V 20-Pin TSSOP T/R

Never worry about improper conversion from analog to digital again with the aid of this STPM01FTR analog front end developed by STMicroelectronics. This device's minimum operating supply voltage of 3.165 V, while its maximum is 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 2 channels per chip. This device uses analog power.

A datasheet is only available for this product at this time.