STMicroelectronicsSTTH1502FP整流器

Diode Switching 200V 15A 2-Pin(2+Tab) TO-220FPAC Tube

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH1502FP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Date Code:
    2433+
    Manufacturer Lead Time:
    15 週間
    Country Of origin:
    中国
    • Price: $0.4380
    1. 2000+$0.4380
    2. 5000+$0.4187