欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.59.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.85(Max) |
Package Width | 4.6(Max) |
Package Length | 15.5(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | DOP3I |
Pin Count | 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH1512PI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 15 A. It is made in a single configuration.