STMicroelectronicsSTTH1602CG-TR整流器

Diode Switching 200V 20A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH1602CG-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 20 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

A datasheet is only available for this product at this time.