製品技術仕様

If your circuit's specifications require a device that can handle high levels of voltage, STMicroelectronics' NPN STX13003-AP general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 1500 mW. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

シンボルと足跡

現時点ではこの製品のデータシートのみが利用可能です。

STMicroelectronicsSTX13003-APGP BJT

Trans GP BJT NPN 400V 1A 1500mW 3-Pin TO-92 T/R

If your circuit's specifications require a device that can handle high levels of voltage, STMicroelectronics' NPN STX13003-AP general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 1500 mW. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

A datasheet is only available for this product at this time.