欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Online |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 1600 |
Maximum Apparent Power (VA) | 2200 |
Output Voltage (V) | 110|120 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 110|120 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 94 |
Load Power Factor | 0.7 |
Input Connector Type | NEMA 5-20P |
Output Receptacles Type | (6) NEMA 5-15/20R/(1) NEMA L5-20R |
Backup Time (min) | 4.5(Min) |
Battery Recharge Time (h) | 6(Max) |
Battery Voltage Rating (VDC) | 48 |
Data Lines Connector | RJ11 |
Interface | DB9 Serial/EPO/SNMP Slot/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Mounting | Rack |
Package Height | 88.9 mm |
Package Width | 444.5 mm |
Package Length | 482.6 mm |