欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Online |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 2400 |
Maximum Apparent Power (VA) | 3000 |
Output Voltage (V) | 110/120 |
Output Voltage Waveform | Pure Sine Wave |
Typical Input Voltage (V) | 110/120 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 94 |
Input Power Factor Correction | No |
Input Connector Type | NEMA L5-30P |
Output Receptacles Type | (4) 5-15R/(4) 5-15/20R/(1) L5-30R |
Backup Time (min) | 5 |
Battery Recharge Time (h) | 6 |
Battery Voltage Rating (VDC) | 72 |
Interface | DB-9 RS-232/SNMP Card/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 33500 |
Mounting | Screw |
Package Height | 132.1 |
Package Width | 452.1 |
Package Length | 660.4 |