欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Online |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 2400 |
Maximum Apparent Power (VA) | 3000 |
Output Voltage (V) | 110|120 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 110|120 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 97 |
Load Power Factor | 0.8 |
Input Connector Type | Hardwired |
Output Receptacles Type | Hardwired |
Backup Time (min) | 12(Min) |
Battery Recharge Time (h) | 6(Max) |
Battery Voltage Rating (VDC) | 72 |
Interface | DB9 Serial/EPO/SNMP Slot/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Mounting | Rack |
Package Height | 132.1 mm |
Package Width | 452.1 mm |
Package Length | 749.3 mm |