欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Online |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 2700 |
Maximum Apparent Power (VA) | 3000 |
Output Voltage (V) | 100|110|120 |
Output Voltage Waveform | Pure Sine Wave |
Typical Input Voltage (V) | 100|110|120|127 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 89 |
Input Power Factor Correction | 0.99 |
Load Power Factor | 0.9 |
Input Connector Type | NEMA L5-30P |
Output Receptacles Type | (4) NEMA 5-20R/(1) NEMA L5-30R |
Backup Time (min) | 5.7(Min) |
Battery Recharge Time (h) | 3(Max) |
Battery Voltage Rating (VDC) | 96 |
Interface | DB9 Serial/SNMP Slot/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 33400 |
Package Height | 259.1 mm |
Package Width | 228.6 mm |
Package Length | 495.3 mm |